Xlayer Wireless charging power bank 2100 mA Wireless-Solar 217168 10000 mAh Outputs USB, Inductive charging standard Bla

  • Item no.: 2206804
  • Manufacturer no.: 217168
  • EAN: 4260458922149

Clever combination of solar power bank and wireless charging station.With the handy additional battery XLayer Powerbank PLUS Solar/Wireless, you can recharge your smartphones and tablets at any time - uncomplicated, environment-friendly, everywhere. …

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 2206804
  • Manufacturer no.: 217168
  • EAN: 4260458922149

Clever combination of solar power bank and wireless charging station.With the handy additional battery XLayer Powerbank PLUS Solar/Wireless, you can recharge your smartphones and tablets at any time - uncomplicated, environment-friendly, everywhere. …

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Charging current qi: 1000 mA
  • Charging current solar cell 250 mA
Outputs USB , Inductive charging standard
Charging current (max.) 2100 mA
Capacity 10000 mAh
Technology LiPo
Charging slots 2
Operating voltage 5 V via USB , Solar cell
Colour Black , Blue
Length 150 mm
Width 77 mm
Height 22 mm
Weight 265 g
Qi Certificate ID
8470
Product type Wireless charging power bank

Technical data

  • Charging current qi: 1000 mA
  • Charging current solar cell 250 mA
Outputs USB , Inductive charging standard
Charging current (max.) 2100 mA
Capacity 10000 mAh
Technology LiPo
Charging slots 2
Operating voltage 5 V via USB , Solar cell
Colour Black , Blue
Length 150 mm
Width 77 mm
Height 22 mm

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers