Xlyne Dual OTG USB smartphone/tablet extra memory Silver 32 GB USB 2.0, Micro USB 2.0
Elegant aluminum look and OnTheGo Support. Connects USB storage and mobile devices such as Smartphones and tablets.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Xlyne
Elegant aluminum look and OnTheGo Support. Connects USB storage and mobile devices such as Smartphones and tablets.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Xlyne
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 2.0 , Micro USB 2.0 |
Suitable for Android | USB OTG |
Writing | 4 MBps |
Reading | 12 MBps |
Colour | Silver |
Weight | 10 g |
Width | 19 mm |
Height | 9 mm |
Depth | 60 mm |
Dim | (W x H x D) 19 x 9 x 60 mm |
---|---|
Product type | USB smartphone/tablet extra memory |
Xlyne USB-Stick Dual OTG 32 GB USB 2.0
Elegant aluminum look and OnTheGo Support. Connects USB storage and mobile devices such as Smartphones and tablets.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- Retractable: robust sliding function
- 2 ports, micro USB for Android devices and USB 2.0 high speed
- Supports Windows, Android, Mac and Linux
- Hot Plug & Play, no drivers, no cable
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: Xlyne
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion