Xtorm by A-Solar Basalt AM118 Solar charger Charging current (max.) 200 mA Capacity (mAh, Ah) 3000 mAh

  • Item no.: 1270851
  • Manufacturer no.: AM118
  • EAN: 8718182271690

Powerful solar charger with robust housing and sunpower solar cell. The built-in rechargeable battery is sufficient to mobile phones, tablets, navigation systems and many other USB-enabled devices with energy. Ideal in free nature or even at home wit…

  • Charging time of the batteries: USB 3 h, Solar 15 h
Technology Monocrystalline
Charging current (max.) 200 mA
Outputs USB
Charging current (max.) 2100 mA
Output voltage 5 V
Charging slots 2
Technology LiPo
Capacity 3000 mAh
Colour Black/orange
Length 128 mm
Width 68 mm
Height 16 mm
Weight 178 g
Product type Solar charger

Technical data

  • Charging time of the batteries: USB 3 h, Solar 15 h
Technology Monocrystalline
Charging current (max.) 200 mA
Outputs USB
Charging current (max.) 2100 mA
Output voltage 5 V
Charging slots 2
Technology LiPo
Capacity 3000 mAh
Colour Black/orange
Length 128 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Solar-Powered Chargers