Xtorm by A-Solar Explore Lightning Power bank (spare battery) Li-ion 9000 mAh XB201LU

  • Item no.: 1833956
  • Manufacturer no.: XB201LU
  • EAN: 8718182273816

You can charge your smartphone up to five times the mobile!This Power Bank has a capacity of 9000 mAh and can charge two devices simultaneously. One of the USB outputs, with the fast Qualcomm quick charge 3.0 technology, you can work with up to 3000 …

  • Item no.: 1833956
  • Manufacturer no.: XB201LU
  • EAN: 8718182273816

You can charge your smartphone up to five times the mobile!This Power Bank has a capacity of 9000 mAh and can charge two devices simultaneously. One of the USB outputs, with the fast Qualcomm quick charge 3.0 technology, you can work with up to 3000 …

Charging slots 2
Capacity 9000 mAh
Charging current (max.) 3000 mA
Outputs USB , Apple Dock lightning plug
Technology Li-ion
Length 110 mm
Width 75 mm
Height 23 mm
Weight 214 g
Operating voltage 5 V via USB
Colour Grey , White
Dim (L x W x H) 110 x 75 x 23 mm
Wireless charging No
Product type Power bank (spare battery)

Technical data

Charging slots 2
Capacity 9000 mAh
Charging current (max.) 3000 mA
Outputs USB , Apple Dock lightning plug
Technology Li-ion
Length 110 mm
Width 75 mm
Height 23 mm
Weight 214 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks