Xtorm by A-Solar Power Carplug XPD14 USB charger Car Max. output current 5400 mA 2 x USB, USB-C plug

  • Item no.: 1642290
  • Manufacturer no.: XPD14
  • EAN: 8718182272482

Powerful USB charger for car cigarette lighter socket. So you can use your USB-enabled devices conveniently and safely in the car.

This text is machine translated.

  • Item no.: 1642290
  • Manufacturer no.: XPD14
  • EAN: 8718182272482

Powerful USB charger for car cigarette lighter socket. So you can use your USB-enabled devices conveniently and safely in the car.

This text is machine translated.

  • Charging current: USB, 2400 mAh USB-C 3000 mA
Output voltage 5 V
Input voltage 12 - 18 V
Weight 20 g
Type Power Carplug
Colour Black
Height 24 mm
Length 67 mm
Width 28 mm
Inputs Cigarette lighter plug
Input voltage 12 V DC
Max. output current 5400 mA
No. of outputs 2 x
Outputs USB , USB-C plug
Used at Car
Product type USB charger

Technical data

  • Charging current: USB, 2400 mAh USB-C 3000 mA
Output voltage 5 V
Input voltage 12 - 18 V
Weight 20 g
Type Power Carplug
Colour Black
Height 24 mm
Length 67 mm
Width 28 mm
Inputs Cigarette lighter plug
Input voltage 12 V DC

Frequently bought together

Similar products

See and discover other items from category USB Chargers