Xtorm by A-Solar Power wallplug CX014 USB charger Mains socket Max. output current 4800 mA 4 x USB

  • Item no.: 1642289
  • Manufacturer no.: CX014
  • EAN: 8718182272499

With this powerful USB charger you can charge your USB-enabled devices in each socket. With a charging current of 2400 mA, the faster than with most of the original chargers. The charger automatically detects the connected device and automatically ad…

  • Item no.: 1642289
  • Manufacturer no.: CX014
  • EAN: 8718182272499

With this powerful USB charger you can charge your USB-enabled devices in each socket. With a charging current of 2400 mA, the faster than with most of the original chargers. The charger automatically detects the connected device and automatically ad…

Output voltage 5 V
Input voltage 100 - 240 V
Weight 92 g
Type Power wallplug
Colour White
Height 30 mm
Length 90 mm
Width 50 mm
Input voltage 230 V AC
Max. output current 4800 mA
No. of outputs 4 x
Outputs USB
Max. output current per channel 2400 mA
Used at Mains socket
Product type USB charger

Technical data

Output voltage 5 V
Input voltage 100 - 240 V
Weight 92 g
Type Power wallplug
Colour White
Height 30 mm
Length 90 mm
Width 50 mm
Input voltage 230 V AC
Max. output current 4800 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers