Xtorm by A-Solar Travel Lightning Power bank (spare battery) Li-ion 6000 mAh XB200LU

  • Item no.: 1833962
  • Manufacturer no.: XB200LU
  • EAN: 8718182273458

The energy for the trouser pocket!With these additional rechargeable battery, you can move your mobile devices such as smartphones, tablet and mp3-Player, Sat Nav, walkie-talkie, battery torch and much more. So you always have enough energy with this…

  • Item no.: 1833962
  • Manufacturer no.: XB200LU
  • EAN: 8718182273458

The energy for the trouser pocket!With these additional rechargeable battery, you can move your mobile devices such as smartphones, tablet and mp3-Player, Sat Nav, walkie-talkie, battery torch and much more. So you always have enough energy with this…

Charging slots 2
Capacity 6000 mAh
Charging current (max.) 2000 mA
Outputs USB , Apple Dock lightning plug
Technology Li-ion
Length 110 mm
Width 59 mm
Height 23 mm
Weight 158 g
Operating voltage 5 V via USB
Colour Grey-white
Product type Power bank (spare battery)

Technical data

Charging slots 2
Capacity 6000 mAh
Charging current (max.) 2000 mA
Outputs USB , Apple Dock lightning plug
Technology Li-ion
Length 110 mm
Width 59 mm
Height 23 mm
Weight 158 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks