Xtorm by A-Solar Wireless charger 2000 mA Solo FSXW207 Outputs Inductive charging standard Black

  • Item no.: 2125996
  • Manufacturer no.: FSXW207
  • EAN: 8718182273984

The Qi wireless technology means wireless and trouble-free charging at speeds of up to 10 W. The charging pad has a non-slip plus marking on the top, ensuring that your smartphone is perfectly positioned and does not slip when charging. No more tangl…

  • Item no.: 2125996
  • Manufacturer no.: FSXW207
  • EAN: 8718182273984

The Qi wireless technology means wireless and trouble-free charging at speeds of up to 10 W. The charging pad has a non-slip plus marking on the top, ensuring that your smartphone is perfectly positioned and does not slip when charging. No more tangl…

  • Output 10 W
  • USB-C input
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Height 12 mm
(Ø) 90 mm
Weight 50 g
Qi Certificate ID
6281
Product type Wireless charger

Technical data

  • Output 10 W
  • USB-C input
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Height 12 mm
(Ø) 90 mm
Weight 50 g
Qi Certificate ID
6281
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers