Xtorm by A-Solar Wireless charging power bank 2000 mA Motion XW301 16000 mAh Outputs Inductive charging standard, USB, U

  • Item no.: 1754725
  • Manufacturer no.: XW301
  • EAN: 8718182273533

To provide power for up to 4 devices at the same time!The high-quality, high-performance power bank motion along with the induction charger also has a USB-C and two USB outputs. Thanks to the built-in rechargeable batteries, you can move without a ca…

  • Item no.: 1754725
  • Manufacturer no.: XW301
  • EAN: 8718182273533

To provide power for up to 4 devices at the same time!The high-quality, high-performance power bank motion along with the induction charger also has a USB-C and two USB outputs. Thanks to the built-in rechargeable batteries, you can move without a ca…

Outputs Inductive charging standard , USB , USB-C socket
Charging current (max.) 2000 mA
Capacity 16000 mAh
Technology LiFePO4
Charging slots 4
Operating voltage 5 V via USB
Colour White , Grey
Length 139 mm
Width 69 mm
Height 29 mm
Weight 415 g
Dim (L x W x H) 139 x 69 x 29 mm
Qi Certificate ID
6132
Product type Wireless charging power bank

Technical data

Outputs Inductive charging standard , USB , USB-C socket
Charging current (max.) 2000 mA
Capacity 16000 mAh
Technology LiFePO4
Charging slots 4
Operating voltage 5 V via USB
Colour White , Grey
Length 139 mm
Width 69 mm
Height 29 mm

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers