Technical data
Nominal voltage | 50 V |
---|---|
Tolerance ± | 5 % |
Material properties | NPO |
Content | 1 pc(s) |
Material | Ceramic |
Type | 0805 |
Type | SMD |
Type | CC0805CRNPO9BN2R2 |
Capacity (elec.) | 2.2 pF |
Type | 0805 |
Nominal voltage (details) | 50 V |
---|---|
Material | NPO |
Capacity (elec.) | 2.2 pF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
Documents & Downloads
YAGEO ceramic capacitor chip, design: 0805
High temperature load.
- Warranty: 24 months
- Manufacturer: Yageo
Comments
For more information on this CC0805CRNPO9BN2R2 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors