Yageo CC1206KRX7R9BB223 Ceramic capacitor SMD 1206 0.022 µF 50 V 10 % 1 pc(s)

  • Item no.: 445474
  • Manufacturer no.: CC1206KRX7R9BB223
  • EAN: 2050000119132

Cer.cap. chip 1206 X7R 0.022-F 10% 50VG

  • Warranty: 24 months
  • Manufacturer: Yageo
  • Item no.: 445474
  • Manufacturer no.: CC1206KRX7R9BB223
  • EAN: 2050000119132

Cer.cap. chip 1206 X7R 0.022-F 10% 50VG

  • Warranty: 24 months
  • Manufacturer: Yageo
Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Content 1 pc(s)
Material Ceramic
Type 1206
Type SMD
Type CC1206KRX7R9BB223
Capacity (elec.) 0.022 µF
Type 1206
Nominal voltage (details) 50 V
Material X7R
Capacity (elec.) 0.022 µF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Content 1 pc(s)
Material Ceramic
Type 1206
Type SMD
Type CC1206KRX7R9BB223
Capacity (elec.) 0.022 µF
Type 1206

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors