Yageo RE0603FRE-07127RL Cermet resistor 127 Ω SMD 0603 0.1 W 1 % 50 ppm/°C 5000 pc(s) Tape on Full reel

  • Item no.: 1414957
  • Manufacturer no.: RE0603FRE-07127RL
  • EAN: 2050003771368

SMD CHIP-WID. 0603 127R 5000ST

  • Warranty: 24 months
  • Manufacturer: Yageo
  • Item no.: 1414957
  • Manufacturer no.: RE0603FRE-07127RL
  • EAN: 2050003771368

SMD CHIP-WID. 0603 127R 5000ST

  • Warranty: 24 months
  • Manufacturer: Yageo
Packaging type Tape on Full reel
Type SMD
Type 0603
Resistance 127 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 50 ppm/°C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Content 5000 pc(s)
Industrial packaging Yes
Type RE0603FRE-07127RL
Product type Cermet resistor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 0603
Resistance 127 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 50 ppm/°C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors