Yageo RE1206FRE-07866KL Cermet resistor 866 kΩ SMD 1206 0.25 W 1 % 50 ppm/°C 5000 pc(s) Tape on Full reel

  • Item no.: 1415700
  • Manufacturer no.: RE1206FRE-07866KL
  • EAN: 2050003777711

SMD CHIP-WID. 1206 866K 5000ST

  • Warranty: 24 months
  • Manufacturer: Yageo
  • Item no.: 1415700
  • Manufacturer no.: RE1206FRE-07866KL
  • EAN: 2050003777711

SMD CHIP-WID. 1206 866K 5000ST

  • Warranty: 24 months
  • Manufacturer: Yageo
Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 866 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 50 ppm/°C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Content 5000 pc(s)
Industrial packaging Yes
Type RE1206FRE-07866KL
Product type Cermet resistor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 866 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 50 ppm/°C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors