Yamaha YAS-109 Soundbar Black Bluetooth, w/o subwoofer, Voice-controlled, Wi-Fi

  • Item no.: 2139120
  • Manufacturer no.: YAS-109
  • EAN: 4957812645355

Experience TV sound more clearly than ever beforeMinimalistic, but anything but primitive: Integrated Alexa voice control meets virtual DTS® Virtual:X™ 3D surround sound, built-in woofers and a slim casing, which looks good both standing up and hangi…

  • Warranty: 24 months
  • Manufacturer: Yamaha
  • Item no.: 2139120
  • Manufacturer no.: YAS-109
  • EAN: 4957812645355

Experience TV sound more clearly than ever beforeMinimalistic, but anything but primitive: Integrated Alexa voice control meets virtual DTS® Virtual:X™ 3D surround sound, built-in woofers and a slim casing, which looks good both standing up and hangi…

  • Warranty: 24 months
  • Manufacturer: Yamaha
Features Bluetooth , w/o subwoofer , Voice-controlled , Wi-Fi
Max. audio capacity 120 W
Frequency range 62 - 23000 Hz
Impedance 6 Ω
No. of HDMI ouptuts 1 x
No. of HDMI inputs 1 x
No. of optical inputs 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , Digital audio (optical)
Colour Black
Width 890 mm
Height 53 mm
T 131 mm
Weight 3.4 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth , w/o subwoofer , Voice-controlled , Wi-Fi
Max. audio capacity 120 W
Frequency range 62 - 23000 Hz
Impedance 6 Ω
No. of HDMI ouptuts 1 x
No. of HDMI inputs 1 x
No. of optical inputs 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , Digital audio (optical)
Colour Black

Frequently bought together

Similar products

See and discover other items from category Soundbars