Yamaichi IC 120-0324-209 PLCC socket Contact spacing: 1.27 mm Number of pins: 32 1 pc(s)

  • Insertion direction: with housing ahead
Type IC 120-0324-209
Number of pins 32
CS 1.27 mm
Length 25 mm
Width 22.5 mm
Dim (L x W) 25 mm x 22.5 mm
Min. temperature -40 °C
Max. temperature +170 °C
Product type PLCC socket

Technical data

  • Insertion direction: with housing ahead
Type IC 120-0324-209
Number of pins 32
CS 1.27 mm
Length 25 mm
Width 22.5 mm
Dim (L x W) 25 mm x 22.5 mm
Min. temperature -40 °C
Max. temperature +170 °C
Product type PLCC socket

Frequently bought together

Similar products

See and discover other items from category Standard IC Sockets