Technical data
- Insertion direction: with pins ahead
Type | IC 120-0324-309 |
---|---|
Number of pins | 32 |
CS | 1.27 mm |
Length | 25 mm |
Width | 22.5 mm |
Dim | (L x W) 25 mm x 22.5 mm |
Min. temperature | -40 °C |
Max. temperature | +170 °C |
Product type | PLCC socket |
Documents & Downloads
PLCC socket
- Warranty: 24 months
- Manufacturer: Yamaichi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets