Yamaichi SIM Card connector No. of contacts: 6 Push FMS006-2310-0 1 pc(s)

  • Item no.: 1416251
  • Manufacturer no.: FMS006-2310-0
  • EAN: 2050003747387

SIM CARDSOCKET 6POL FMS006-2310-0

  • Item no.: 1416251
  • Manufacturer no.: FMS006-2310-0
  • EAN: 2050003747387

SIM CARDSOCKET 6POL FMS006-2310-0

Type FMS 006-2310-0
Compatible with SIM
No. of contacts 6
Connection Soldering
Locking mechanism Push
Length 29.55 mm
Width 20.85 mm
Height 3.8 mm
Product type Card connector

Technical data

Type FMS 006-2310-0
Compatible with SIM
No. of contacts 6
Connection Soldering
Locking mechanism Push
Length 29.55 mm
Width 20.85 mm
Height 3.8 mm
Product type Card connector

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Card Slots