Yamaichi SIM Card connector No. of contacts: 8 Push, Push FMS008-6001-0 incl. switch 1 pc(s)

  • Item no.: 1416255
  • Manufacturer no.: FMS008-6001-0
  • EAN: 2050003747424

SIM CARDSOCKET 8POL FMS008-6001-0

  • Item no.: 1416255
  • Manufacturer no.: FMS008-6001-0
  • EAN: 2050003747424

SIM CARDSOCKET 8POL FMS008-6001-0

Type FMS 008-6001-0
Compatible with SIM
No. of contacts 8
Features incl. switch
Connection Soldering
Locking mechanism Push , Push
Length 27.9 mm
Width 21.1 mm
Height 1.32 mm
Product type Card connector

Technical data

Type FMS 008-6001-0
Compatible with SIM
No. of contacts 8
Features incl. switch
Connection Soldering
Locking mechanism Push , Push
Length 27.9 mm
Width 21.1 mm
Height 1.32 mm
Product type Card connector

Frequently bought together

Similar products

See and discover other items from category Card Slots