Technical data
Features | + IEC socket |
---|---|
Connection | Type C CEE 7/16 plug 6.3 mm |
Mounting type | Recess-mount |
Inductance (L) | 0.7 mH |
Nominal voltage | 250 V AC |
Nominal current | 6 A |
Nominal current - rounded value | 6 A |
Length | 58 mm |
Width | 52.3 mm |
Height | 25.25 mm |
Min. temperature | -25 °C |
---|---|
Max. temperature | +85 °C |
Manufacturer part # | 700173 |
Type | YB06A1-B |
Content | 1 pc(s) |
Dim | (L x W x H) 58 x 52.3 x 25.25 mm |
RoHS-compliant | Yes |
Product type | Line filter |
Network filter EMI/EMC
- Warranty: 24 months
- Manufacturer: Yunpen
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters