Yunpen YB10T1 Line filter + IEC socket 250 V AC 10 A 0.3 mH (L x W x H) 57 x 25.25 x 52.3 mm 1 pc(s)
Line filter for universal use in any device. Optimum attenuation is obtained in the higher freqency range through the metal contact (flange/casing).
- Warranty: 24 months
- Manufacturer: Yunpen
Line filter for universal use in any device. Optimum attenuation is obtained in the higher freqency range through the metal contact (flange/casing).
- Warranty: 24 months
- Manufacturer: Yunpen
Technical data
- Capacitor: Cx 0.1 uF - Cy 3300 pF
Features | + IEC socket |
---|---|
Connection | Type C CEE 7/16 plug 6.3 mm |
Mounting type | Recess-mount |
Inductance (L) | 0.3 mH |
Capacity (elec.) | 3300 pF |
Nominal voltage | 250 V AC |
Nominal current | 10 A |
Nominal current - rounded value | 10 A |
Length | 57 mm |
Width | 25.25 mm |
Height | 52.3 mm |
---|---|
Min. temperature | -25 °C |
Max. temperature | +85 °C |
Manufacturer part # | 515450 |
Type | YB10T1 |
Content | 1 pc(s) |
Dim | (L x W x H) 57 x 25.25 x 52.3 mm |
Nominal voltage (details) | 125/250 V/AC (50/60Hz) |
Nominal current (details) | 10 A |
Connection | Flat pin connector 6.3 x 0.8 mm |
Temperature range | -25 - +85 °C |
RoHS-compliant | Yes |
Product type | Line filter |
Mounted interference suppression filter with cold equpment connector
Line filter for universal use in any device. Optimum attenuation is obtained in the higher freqency range through the metal contact (flange/casing).
- Warranty: 24 months
- Manufacturer: Yunpen
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters