Technical data
Connection | Screws |
---|---|
Mounting type | Structure |
Inductance (L) | 1.8 mH |
Nominal voltage | 250 V AC |
Nominal current | 3 A |
Nominal current - rounded value | 3 A |
Length | 50 mm |
Width | 85.3 mm |
Height | 28.5 mm |
Min. temperature | -25 °C |
Max. temperature | +85 °C |
---|---|
Manufacturer part # | YD03T4L2 |
Type | YD03T4L2 |
Content | 1 pc(s) |
Dim | (L x W x H) 50 x 85.3 x 28.5 mm |
Nominal voltage (details) | 250 V AC |
Nominal current (details) | 3 A |
Connection | Screw connector |
Temperature range | -25 - +85 °C |
RoHS-compliant | Yes |
Product type | EMI filter |
Documents & Downloads
Yunpen YD03T4L2 EMI filter 250 V AC 3 A 1.8 mH (L x W x H) 50 x 85.3 x 28.5 mm 1 pc(s)
- Warranty: 24 months
- Manufacturer: Yunpen
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters