Technical data
Connection | Pins |
---|---|
Mounting type | PCB mount |
Inductance (L) | 0.3 mH |
Nominal voltage | 250 V AC |
Nominal current | 10 A |
Nominal current - rounded value | 10 A |
Length | 41 mm |
Width | 30 mm |
Height | 20.3 mm |
Min. temperature | -25 °C |
Max. temperature | +85 °C |
---|---|
Manufacturer part # | 1326738 |
Type | YF10T6 |
Content | 1 pc(s) |
Dim | (L x W x H) 41 x 30 x 20.3 mm |
RoHS-compliant | Yes |
Product type | EMI filter |
EMI filter with pins
- Warranty: 24 months
- Manufacturer: Yunpen
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters