ZENS Power Pack Power bank (spare battery) Li-ion 5200 mAh ZEPP02B/00

  • Item no.: 1628315
  • Manufacturer no.: ZEPP02B/00
  • EAN: 8438476133212

High-performance power bank in order to move additional energy while out and about. The power bank itself can be charged via USB or via a Qi-Ladegerat.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ZENS
  • Item no.: 1628315
  • Manufacturer no.: ZEPP02B/00
  • EAN: 8438476133212

High-performance power bank in order to move additional energy while out and about. The power bank itself can be charged via USB or via a Qi-Ladegerat.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ZENS
  • Cable length 600 mm
Charging slots 1
Capacity 5200 mAh
Charging current (max.) 2000 mA
Outputs USB
Technology Li-ion
Length 79 mm
Width 79 mm
Height 25 mm
Weight 150 g
Operating voltage 5 V via USB
Colour Black
Wireless charging No
Product type Power bank (spare battery)

Technical data

  • Cable length 600 mm
Charging slots 1
Capacity 5200 mAh
Charging current (max.) 2000 mA
Outputs USB
Technology Li-ion
Length 79 mm
Width 79 mm
Height 25 mm
Weight 150 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks