ZENS Wireless charger Qi Magazin-Rack "Dick van Hoff" ZECR01W00 Outputs Inductive charging standard Walnut, White

  • Item no.: 1509009
  • Manufacturer no.: ZECR01W00
  • EAN: 8713147959415

Unique magazine stand with Qi charging function!The design furniture by Mr Dick van Hoff, a versatile product designers from the Netherlands, as a real eye-catcher in every living ambience.The useful function as a magazine stands not only the magazin…

  • Warranty: 24 months
  • Manufacturer: ZENS
  • Item no.: 1509009
  • Manufacturer no.: ZECR01W00
  • EAN: 8713147959415

Unique magazine stand with Qi charging function!The design furniture by Mr Dick van Hoff, a versatile product designers from the Netherlands, as a real eye-catcher in every living ambience.The useful function as a magazine stands not only the magazin…

  • Warranty: 24 months
  • Manufacturer: ZENS
Outputs Inductive charging standard
Charging slots 1
Operating voltage 100 - 240 V
Colour Walnut , White
Length 500 mm
Width 350 mm
Height 400 mm
Weight 2800 g
Product type Wireless charger

Technical data

Outputs Inductive charging standard
Charging slots 1
Operating voltage 100 - 240 V
Colour Walnut , White
Length 500 mm
Width 350 mm
Height 400 mm
Weight 2800 g
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers