ZENS Wireless charger Qi Round ZESC05B00 Outputs Inductive charging standard Black, Silver

  • Item no.: 1509007
  • Manufacturer no.: ZESC05B00
  • EAN: 8714835111832

With the compact qi-lader you can simply and conveniently charge Qi enabled devices The charger is supplied with power via USB.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ZENS
  • Item no.: 1509007
  • Manufacturer no.: ZESC05B00
  • EAN: 8714835111832

With the compact qi-lader you can simply and conveniently charge Qi enabled devices The charger is supplied with power via USB.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ZENS
Outputs Inductive charging standard
Charging slots 1
Operating voltage 5 V via USB
Colour Black , Silver
Height 12 mm
(Ø) 62 mm
Weight 35 g
Qi Certificate ID
1553
Product type Wireless charger

Technical data

Outputs Inductive charging standard
Charging slots 1
Operating voltage 5 V via USB
Colour Black , Silver
Height 12 mm
(Ø) 62 mm
Weight 35 g
Qi Certificate ID
1553
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers