Zettler Electronics AZ6960-1CE-24DEA PCB relay 24 V DC 10 1 change-over 1 pc(s)
No image
Zettler Electronics AZ6960-1CE-24DEA PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Zettler Electronics AZ6960-1CE-24DEA PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ6960-1CE-24DEA |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.8 V DC |
Max. pick-up voltage | 72 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2300 Ω |
Contact type | 1 change-over |
Contact material | AgSnO2 + Au |
Switching voltage (max.) | 24 V DC |
Switching current (max.) | 10 |
Max. switching capacity | 240 W |
---|---|
Response time | 10 ms |
Durability | 1 x 10E7 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 28.50 mm |
Width | 10.10 mm |
Height | 12.50 mm |
Dim | (L x W x H) 28.50 x 10.10 x 12.50 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays