Zettler Electronics AZ733-2C-24DE PCB relay 24 V DC 10 A 2 change-overs 1 pc(s)
Technical data
Type | AZ733-2C-24DE |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.8 V DC |
Max. pick-up voltage | 45.7 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1100 Ω |
Contact type | 2 change-overs |
Contact material | AgCdO |
Switching voltage (max.) | 150 V DC , 380 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 300 W , 2500 VA |
---|---|
Connection | Solder pins |
Insulation voltage | 1000 V |
Electrical lifespan | Min 1 x 105 Switching operations |
Durability | Min 1 x 107 Switching operations |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29 mm |
Width | 13 mm |
Height | 25.9 mm |
Dim | (L x W x H) 29 x 13 x 25.9 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Insulation resistance | 20 mC/500 V/DCMin 1000 MΩ |
Nominal voltage (details) | 24 V DC |
Switching capacity | Max 2500 VA/300 W |
Switching current | Max 10 A |
Type | AZ733-2C-24DE |
Insulation voltage | (Coil / contact) 5000 V / (open contacte) 1000 V / (contact rates) 3000 V |
Contact type | 2 CO, DPDT |
Temperature range | -40 - +85 °C |
Product type | PCB relay |
Documents & Downloads
Zettler Electronics AZ733-2C-24DE PCB relay 24 V DC 10 A 2 change-overs 1 pc(s)
Sealed Version with TÜV, UL and CUR approval
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays