Zettler Electronics AZ881-2A-12DEA PCB relay 12 V DC 5 A 2 makers 1 pc(s)
Technical data
Type | AZ881-2A-12DEA |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9.6 V DC |
Max. pick-up voltage | 19.2 V DC |
Control mode | monostable, 1 coil |
R(coil) | 480 Ω |
Contact type | 2 makers |
Contact material | AgNi gold flash plated |
Switching voltage (max.) | 150 V DC , 380 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 150 W , 1250 VA |
---|---|
Connection | Solder pins |
Insulation voltage | 1000 V |
Electrical lifespan | Min 1 x 105 Switching operations |
Durability | Min 1 x 107 Switching operations |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 20.2 mm |
Width | 11 mm |
Height | 10.4 mm |
Dim | (L x W x H) 20.2 x 11 x 10.4 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Insulation resistance | 20 mC/500 V/DCMin 1000 MΩ |
Nominal voltage (details) | 12 V DC |
Switching capacity | Max 1250 VA/150 W |
Switching current | Max 5 A |
Type | AZ881-2A-12DEA |
Insulation voltage | (Coil / contact) 4000 V / (open contacts) 1000 V / (contact sets) 2000 V |
Contact type | 2 NO, DPST-NO |
Temperature range | -40 - +70 °C |
Product type | PCB relay |
Documents & Downloads
Zettler Electronics AZ881-2A-12DEA PCB relay 12 V DC 5 A 2 makers 1 pc(s)
Sealed Version with UL and CUR approval.
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays