Zettler Electronics AZ9375-1A-6DEF PCB relay 6 V DC 10 A 1 maker 1 pc(s)

  • Item no.: 275858
  • Manufacturer no.: 275858
  • EAN: 2050001642134

Sealed version with UL- and CUR-approval.

This text is machine translated.

  • Item no.: 275858
  • Manufacturer no.: 275858
  • EAN: 2050001642134

Sealed version with UL- and CUR-approval.

This text is machine translated.

Type AZ9375-1A-6DEF
Coil nominal voltage 6 V DC
Min. pick-up voltage 4.5 V DC
Max. pick-up voltage 7.8 V DC
Control mode monostable, 1 coil
R(coil) 180 Ω
Contact type 1 maker
Contact material AgNi
Switching voltage (max.) 30 V DC , 277 V AC
Switching current (max.) 10 A
Max. switching capacity 150 W , 1250 VA
Connection Solder pins
Min. temperature -30 °C
Max. temperature +85 °C
Length 20.4 mm
Width 4.7 mm
Height 15 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type AZ9375-1A-6DEF
Coil nominal voltage 6 V DC
Min. pick-up voltage 4.5 V DC
Max. pick-up voltage 7.8 V DC
Control mode monostable, 1 coil
R(coil) 180 Ω
Contact type 1 maker
Contact material AgNi
Switching voltage (max.) 30 V DC , 277 V AC
Switching current (max.) 10 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays