Zettler Electronics AZ9405-1A-9DEF PCB relay 9 V DC 10 A 1 maker 1 pc(s)

  • Item no.: 275849
  • Manufacturer no.: 275849
  • EAN: 2050001642066

Sealed version with UL- and CUR-approval.

This text is machine translated.

  • Item no.: 275849
  • Manufacturer no.: 275849
  • EAN: 2050001642066

Sealed version with UL- and CUR-approval.

This text is machine translated.

Type AZ9405-1A-9DEF
Coil nominal voltage 9 V DC
Min. pick-up voltage 6.3 V DC
Max. pick-up voltage 11.7 V DC
Control mode monostable, 1 coil
R(coil) 202.5 Ω
Contact type 1 maker
Contact material AgSnO
Switching voltage (max.) 30 V DC , 277 V AC
Switching current (max.) 10 A
Max. switching capacity 150 W , 1400 VA
Connection Solder pins
Min. temperature -40 °C
Max. temperature +85 °C
Length 19.8 mm
Width 9.9 mm
Height 15.2 mm
Dim (L x W x H) 19.8 x 9.9 x 15.2 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type AZ9405-1A-9DEF
Coil nominal voltage 9 V DC
Min. pick-up voltage 6.3 V DC
Max. pick-up voltage 11.7 V DC
Control mode monostable, 1 coil
R(coil) 202.5 Ω
Contact type 1 maker
Contact material AgSnO
Switching voltage (max.) 30 V DC , 277 V AC
Switching current (max.) 10 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays