Zettler Electronics AZ9405-1C-9DEF PCB relay 9 V DC 10 A 1 change-over 1 pc(s)
Sealed version with UL- and CUR-approval.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Sealed version with UL- and CUR-approval.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ9405-1C-9DEF |
---|---|
Coil nominal voltage | 9 V DC |
Min. pick-up voltage | 6.3 V DC |
Max. pick-up voltage | 11.7 V DC |
Control mode | monostable, 1 coil |
R(coil) | 202.5 Ω |
Contact type | 1 change-over |
Contact material | AgSnO |
Switching voltage (max.) | 30 V DC , 277 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 150 W , 1400 VA |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 19.8 mm |
Width | 9.9 mm |
Height | 15.2 mm |
Dim | (L x W x H) 19.8 x 9.9 x 15.2 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Miniature-Power-Relay AZ9405, 10 A
Sealed version with UL- and CUR-approval.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays