Zettler Electronics AZSR126-1AE-12D PCB relay 12 V DC 31 A 1 maker 1 pc(s)

  • Item no.: 1244099
  • Manufacturer no.: 1244099
  • EAN: 2050002448742

MINIATUR RELAY 12V/DC AZSR126-1AE-12D

  • Item no.: 1244099
  • Manufacturer no.: 1244099
  • EAN: 2050002448742

MINIATUR RELAY 12V/DC AZSR126-1AE-12D

Type AZSR126-1AE-12D
Coil nominal voltage 12 V DC
Min. pick-up voltage 4.2 V DC
Max. pick-up voltage 14.4 V DC
Control mode monostable, 1 coil
R(coil) 103 Ω
Contact type 1 maker
Contact material AgSnO
Switching voltage (max.) 277 V AC
Switching current (max.) 31 A
Max. switching capacity 8587 VA
Connection Solder pins
Response time 20 ms
Electrical lifespan 3 x 10 4 cycles
Durability 1 x 10 6 cycles
Length 30.4 mm
Width 15.9 mm
Height 23.3 mm
Dim (L x W x H) 30.4 x 15.9 x 23.3 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type AZSR126-1AE-12D
Coil nominal voltage 12 V DC
Min. pick-up voltage 4.2 V DC
Max. pick-up voltage 14.4 V DC
Control mode monostable, 1 coil
R(coil) 103 Ω
Contact type 1 maker
Contact material AgSnO
Switching voltage (max.) 277 V AC
Switching current (max.) 31 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays