ZF Angle and tilt sensor CU103603 CU103603 Reading range: 45 ° (max) Analogue voltage Delphi MetriPack

  • Item no.: 276136
  • Manufacturer no.: CU103603
  • EAN: 2050001645876

Set with programmable Angel/position sensor at 8 and the matching magnetic as 500106. High tolerance against alignment error. Contactless angle sensors for 360 degree position queries. Protection class IEC 60529 (IP68). Emc/ESD protected according to…

  • Warranty: 24 months
  • Manufacturer: ZF
  • Item no.: 276136
  • Manufacturer no.: CU103603
  • EAN: 2050001645876

Set with programmable Angel/position sensor at 8 and the matching magnetic as 500106. High tolerance against alignment error. Contactless angle sensors for 360 degree position queries. Protection class IEC 60529 (IP68). Emc/ESD protected according to…

  • Warranty: 24 months
  • Manufacturer: ZF
Type CU103603
Min. operating voltage 5 V DC
Max. operating voltage 5 V DC
Operating voltage 5 V DC
Reading range (max.) 45 °
Reading range 45 ° (max)
Output signal (min.) 0.5 V
Output signal (max.) 4.5 V
Connector Delphi MetriPack
Interfaces Analogue voltage
Min. temperature -40 °C
Max. temperature +125 °C
RoHS-compliant Yes
Type CU 103603
Product type Angle and tilt sensor

Technical data

Type CU103603
Min. operating voltage 5 V DC
Max. operating voltage 5 V DC
Operating voltage 5 V DC
Reading range (max.) 45 °
Reading range 45 ° (max)
Output signal (min.) 0.5 V
Output signal (max.) 4.5 V
Connector Delphi MetriPack
Interfaces Analogue voltage

Frequently bought together

Similar products

See and discover other items from category Angle & Tilt Sensors