Zipper ZI-HDS8L Pump pressure sprayer 8 l

  • Item no.: 1539353
  • Manufacturer no.: ZI-HDS8L
  • EAN: 9120039230184

The Hand Pump Pressure sprayer is ideal for spraying of fertilizers and pesticides. The stable and adjustable shoulder strap ensures ease of movement. The handy handle makes it easy to use convenient and easy. With around 8 l capacity is adequate ran…

  • Warranty: 24 months
  • Manufacturer: Zipper
  • Item no.: 1539353
  • Manufacturer no.: ZI-HDS8L
  • EAN: 9120039230184

The Hand Pump Pressure sprayer is ideal for spraying of fertilizers and pesticides. The stable and adjustable shoulder strap ensures ease of movement. The handy handle makes it easy to use convenient and easy. With around 8 l capacity is adequate ran…

  • Warranty: 24 months
  • Manufacturer: Zipper
Features Shoulder strap
Capacity 8 l
Material Plastic
Weight 10.80 kg
Product type Pump pressure sprayer

Technical data

Features Shoulder strap
Capacity 8 l
Material Plastic
Weight 10.80 kg
Product type Pump pressure sprayer

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Garden Tools (Misc.)