Zoom F6 Audio recorder Black
The Zoom F6 is a professional compact field recorder with which up to 6 microphone signals can be recorded simultaneously. Innovative functions like the 32bit-float recording format and the dual A/D converter make this mobile recorder a secret weapon…
- Warranty: 24 months
- Manufacturer: Zoom
The Zoom F6 is a professional compact field recorder with which up to 6 microphone signals can be recorded simultaneously. Innovative functions like the 32bit-float recording format and the dual A/D converter make this mobile recorder a secret weapon…
- Warranty: 24 months
- Manufacturer: Zoom
Technical data
Dim | (L x W x H) 120 x 100 x 93 mm |
---|---|
Weight | 520 g |
Colour | Black |
Height | 93 mm |
Length | 120 mm |
Width | 100 mm |
No. of microphone XLR inputs | 6 x |
Recording channels | 6 |
Interfaces | Mic XLR in , 3.5 mm jack out , 3.5 mm headphone out , SD memory card slot |
Recording formats | WAV |
Max. resolution | 32 Bit |
---|---|
Max. sampling rate | 96 kHz |
Storage media | SD card , SDHC card , SDXC card |
Product type | Audio recorder |
Zoom F6 Multitrack Field Recorder
The Zoom F6 is a professional compact field recorder with which up to 6 microphone signals can be recorded simultaneously. Innovative functions like the 32bit-float recording format and the dual A/D converter make this mobile recorder a secret weapon on the set.
This text is machine translated.
Highlights & Details
- 6-channel 14-track field audio recorder/mixer
- 6 microphone inputs
- Integrated microphone preamps
- 6x4 USB audio interface (up to 96kHz sampling rate)
Facts
- 6-channel 14-track field audio recorder/mixer
- 6 discrete microphone inputs with Neutrik XLR sockets
- High-quality microphone pre-amplifier with 75dB gain
- Look-ahead hybrid limiter
- Zoom Automix software
- Accurate Time Code (0.2 ppm)
- Three power options: 4x AA battery, Sony L-series battery or Zoom AD-17 12V AC power supply
- 3.5 mm stereo output (asymmetric)
- Headphone output (100 mW)
- SD/SDHC/SDXC card slot up to 512 GB
- 6x4 USB audio interface (up to 96kHz sampling rate)
- Parallel racing on SD-card and as audio interface with 48kHz samplerate
- Free Zoom F Control app for iOS devices (remote control, change file frame, metadata)
- Weight: 520g
- Dimensions: 10.0 x 12.0 x 6.3 cm
- 32bit float recording
- Dual A/D converter
Delivery
- F6 Field Recorder
- Camera adapter
- 4x AA battery
- Cubase LE and Wavelab LE download codes
- Quick guide.
- Warranty: 24 months
- Manufacturer: Zoom
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Recorders