Zoom H4nPro Portable audio recorder Black/silver

  • Item no.: 1464704
  • Manufacturer no.: 313693
  • EAN: 4515260016372

The H4n Pro is the successor to one of the most popular mobile recording device of all times! With the H4 Mobile Phone Recorder has ZOOM in 2006 a complete new device category defined. The H4n has been his appearance in 2009 a right milestone and how…

  • Warranty: 24 months
  • Manufacturer: Zoom
  • Item no.: 1464704
  • Manufacturer no.: 313693
  • EAN: 4515260016372

The H4n Pro is the successor to one of the most popular mobile recording device of all times! With the H4 Mobile Phone Recorder has ZOOM in 2006 a complete new device category defined. The H4n has been his appearance in 2009 a right milestone and how…

  • Warranty: 24 months
  • Manufacturer: Zoom
Colour Black/silver
Height 35 mm
Length 156 mm
Width 70 mm
No. of mic combo inputs 2 x
Recording channels 4
Features Built-in stereo microphone , Limiter
Interfaces Line in , Mic input combo jack (XLR, 6.35 mm jack) , USB 5-pin Mini B , 3.5 mm headphone out
Recording formats MP3 , WAV
Max. resolution 24 Bit
Max. sampling rate 96 kHz
Storage media SD card , SDHC card
Product type Portable audio recorder

Technical data

Colour Black/silver
Height 35 mm
Length 156 mm
Width 70 mm
No. of mic combo inputs 2 x
Recording channels 4
Features Built-in stereo microphone , Limiter
Interfaces Line in , Mic input combo jack (XLR, 6.35 mm jack) , USB 5-pin Mini B , 3.5 mm headphone out
Recording formats MP3 , WAV
Max. resolution 24 Bit

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Audio Recorders