Zotac ZBOX-PI223-W3B Mini PC stick Intel Atom x5-Z8350 (4 x 1.44 GHz / max. 1.92 GHz) 2 GB RAM 32 GB eMMC Win 10 Home
Innovation with more power in one of the smallest form factors. Prepare yourself for a long-lasting power in a package, which is small enough to slip in a pocket. An improved thermal system enables passive cooling for a balance of speed, temperature …
- Warranty: 24 months
- Manufacturer: Zotac
Innovation with more power in one of the smallest form factors. Prepare yourself for a long-lasting power in a package, which is small enough to slip in a pocket. An improved thermal system enables passive cooling for a balance of speed, temperature …
- Warranty: 24 months
- Manufacturer: Zotac
Technical data
Product type | Mini PC stick |
---|---|
CPU series | Intel® Atom® x5 |
Processor/type | Atom x5-Z8350 |
Processor generation | Cherry Trail |
Processor cores (No.) | 4 x |
CPU speed | 1.44 GHz |
Turbo frequency (max.) | 1.92 GHz |
CPU cache | 2 MB |
RAM | 2 GB |
RAM type | DDR3L RAM |
Graphics card type | Intel HD Graphics |
---|---|
Graphics card type | 400 |
Hard drive capacity (total) | 32 GB |
Hard drive 1 type | eMMC |
Hard drive | 32 GB |
Hard drive 1 connection | SATA III (600 MB/s) |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , LAN (10/100 Mbps) , HDMI™ , Card reader , Wi-Fi 802.11 b/g/n/a/ac |
Supported memory cards | SD , SDHC , SDXC |
Width | 131.4 mm |
Height | 17 mm |
Depth | 42.5 mm |
Weight | 300 g |
PSU power | 15 W |
Operating system (Version) | Windows® 10 Home |
No. of LAN ports | 1 x |
ZOTAC ZBOX-PI 223-W3B Pico COMPUTE STICK
Innovation with more power in one of the smallest form factors. Prepare yourself for a long-lasting power in a package, which is small enough to slip in a pocket. An improved thermal system enables passive cooling for a balance of speed, temperature and silence. Pre-installed with Windows 10 is the award-winning ZBOX PI 223 ready directly right away.
This text is machine translated.
Highlights & Details
- CPU: Intel® Atom® x5 Atom x5-Z8350 (4 x 1.44 GHz / max. 1.92 GHz)
- RAM: 2 GB RAM
- Memory size: 32 GB eMMC
- Graphics card: Intel HD Graphics 400
- Windows® 10 Home
Facts
- Processor Frequency: 1.44 GHz, processor family: Intel® Atom, processor: x5-Z8350
- RAM memory: 2 GB, internal memory type: DDR3L-RS, memory clock frequency: 1600 MHz
- Internal Memory Capacity: 32 GB, storage media: eMMC
- Graphic card: Intel HD Graphics, maximum graphics adapter memory: 2 GB
- HD-type: Full HD
- Top WLAN standard: IEEE 802.11ac, WLAN-standards: IEEE 802.11ac
- Interface Type Ethernet LAN: Fast Ethernet
- Warranty: 24 months
- Manufacturer: Zotac
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs