There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE power distributor
2
CEE plug (3-pin, 16 A)
PG connector
CEE connector
1
1 CEEplug 16 A 3-pin
1 earthing contact coupler;2 CEE coupler 16 A 3 pin
230 V
230 V
16 A
IP44
1.50 m
H07RN-F 3G 2,5 mm²
Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2
1 kg
(L x W x H) 24.5 x 14 x 9 cm
24.5 cm
14 cm
9 cm
CEE CARA plug (3-pin, 16 A)
CEE CARA connector (3-pin, 16 A)
PG connector
1 pc(s)
Black
140
245 mm
87 mm
1.5 m
Plastic
Nickel-plated
CuZn
IP44
FALSE
Datasheet 551481 AS Schwabe CEE power distributor Mixo Ems 60496 230 V 16 A
User & Safety Instructions 551481 AS Schwabe CEE power distributor Mixo Ems 60496 230 V 16 A