Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1195733 - 62 
Part number: MT-8200-49A
EAN: 754082023845
€ 195,00
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
up to 10 % / up to € 19,50
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 195,00* ---
5 189,15* 3% = 5,85
10 183,30* 6% = 11,70
50 175,50* 10% = 19,50

MicroMapper

Technical data

  • Dimensions: 125 x 52 x 30 mm
  • Weight: 130 g
  • Minimum length for split pair detection: 0,6 m (2 ft)
  • Testing twisted-pair cables: over 200 m (656 ft) in length
  • Battery: (4) 1,51,5 Volt AAA Alkaline battery, low display via LED

Acoustic signal Yes
Optical display Yes
Weight 0.4 kg
Range Networks
Functions Continuity, Break
Length 20 cm
Height 2 cm
Width 20 cm
Category Cable meter
Test sockets RJ45 socket
Calibrated to Manufacturer's standards (no certificate)
Display LED

Highlights & details

  • Verifies wiremap and identifies faults with LEDs

Description

Whether you're an electrical contractor, a home networking professional, datacom specialist or IT/network manager, the Fluke Networks family of powerful Voice/Data/Voice (VDV) verification and troubleshooting tools will allow you to verify your work while delivering a quality installation.

The MicroMapperTM is a small handheld cable tester and network cable mapper which enables network professionals to quickly and easily verify the integrity of Ethernet twisted pair cabling.

Features

  • Tests twisted pair cabling, giving you visibility of opens, shorts, crossed, reversed and split pairs
  • Clear error display
  • Built-in tone generator allowing you to trace cables
  • Remote unit that allows one person to test installed cabling or patch cords.

Included in delivery

  • MicroMapper
  • MicroMapper Remote
  • Patch cable
  • 6V Alkaline battery
  • User manual.


Here are other items made by FLUKE NETWORKS. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty