Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Extended to 17.12.2017. Only valid at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )



Item no.: 121501 - 62 
Part number: 600437
EAN: 4016138300338
€ 180,00
Quantity discount
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
up to 20 % / up to € 36,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 180,00* ---
5 174,60* 3% = 5,40
10 171,00* 5% = 9,00
50 162,00* 10% = 18,00
100 144,00* 20% = 36,00

Greisinger GOX 100 Oxygen Meter with Sensor

Technical data

Accuracy ± 0.1 % FS2 (± 1 Digt)
Power supply (details) 9 V battery pack
Reading range Oxygen concentration 0.0 – 100.0 % O2
Cable length 1 m
Unit of measurement Oxygen, Pressure, Vacuum
Reading range (min.) 0 %
Category Oxygen detector
Height 106 mm
Width 67 mm
Weight 150 g
Reading range (max.) 100 %
Reading range 0 - 100 %
IP rating IP65
Resolution 0.1 O -502
Accuracy 0.1 %

Highlights & details

  • For gaseous oxygen
  • Automatic temperature compensation for high accuracy
  • InCl. Thermometer

Description

The Greisinger GOX 100 Oxygen Meteris a compact instrument for atmospheric oxygen measurements. Ideal for diving, occupational safety, air conditioning and ventilation technology etc. It is extremely easy understand and use. This compact device is also sturdy and robust.

Features

  • Min/Max value memory
  • Low cost sensor element, very easy to replace
  • Sensor evaluation for assessing sensor condition
  • Very simple calibration in air
  • Adjustable Auto Power-Off function.

Included in delivery

  • Sensor with 1 m cable
  • Hose adapter
  • T-fitting
  • 1 battery (9 V pack)
  • Operating instructions.


Here are other items made by GREISINGER. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty