Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 1519600 - 62 
Part number: 710-10610
EAN: 4031026548661
€ 10,65 1 M = € 0,32
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 2 % / up to € 0,26
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 10,65* ---
5 9,59* 10% = 1,06
10 8,50* 20% = 2,15
50 11,69* -10% = -1,04
100 10,39* 2% = 0,26

PVC-insulation tape HelaTape Flex

Technical data

Category Electrical tape
Features Self-adhesive, Elastic
Length 33 m
Width 19 mm
Breakout force 35 N/10 mm
Max. temperature +105 °C
Min. temperature -18 °C
Colour Black
Carrier material PVC
Series HelaTape Flex 1000+
Type HelaTape Flex 1000+
Content 1 Rolls
Material thickness 0.18 mm
Discharge voltage 45 kV

Highlights & details

  • Black
  • (L x W) 33 m x 19 mm
  • Self-adhesive, Elastic

Description

Helatape Flex1000+ Premium is a self-adhesive tape, which even at low temperatures remains elastic and very well is to be processed. This is taken care of by the large temperature range of the tape material. The Premium Tape Helatape Flex1000+ is recommended as a primary insulation for branching cables up to 600 V and as external protective sleeve for cable splices.

This text is machine translated.


Other customers also searched for:

4031026548661, HellermannTyton, 710-10610, HelaTape Flex 1000+

Here are other items made by HELLERMANNTYTON. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty