Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1548286 - 62 
Part number: RF100 v2
EAN: 4016139189505
€ 360,00
You save € 35,01
€ 324,99
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
Renkforce RF100v2 3D printing starter kit

Technical data

Category 3D printer
Type Pre-assembled printer
Supported printing supplies PLA, PLA Compounds, Elastisch
Max. printing width (X) 120 mm
Max. printing height (Y) 120 mm
Printing depth (Z) max. 120 mm
Printing pad features exchangeable, magnetic
Extruder type Single
Suitable for filament Ø 1.75 mm
Nozzle Ø 0.4 mm
Printed layer thickness (min.) 0.1 mm
Printed layer thickness (max.) 0.2 mm
Interfaces SD, USB
Software Cura (Open Source)
Colour Black
Case material Metal
Width 295 mm
Height 331 mm
T 351 mm
Weight 9 kg
Operating voltage 230 V
Power consumption (max.) 120 W
Features incl. filament
Hobby

Highlights & details

  • All-inclusive starter package
  • Pre-assembled and ready-to-use
  • Doesn't require any technical knowledge
  • Printing from USB drive and SD card - no PC required
  • Easy to operate via selector button and LC display
  • LED print chamber backlighting (white)
  • Operates on an open filament basis using filaments from a wide range of suppliers.

Description


3D printing for everyone!
The Renkforce RF100v2 is the successor of the RF100. It's THE all-inclusive starter kit for anyone ready to explore the exciting world of 3d printing.

It also features a print chamber sized 120 x 120 x 120 mm, an increase of by 72 percent compared with the previous model. In addition, improved hot bed support, cable tracks and wiring ensure high printing-quality and durability. Besides wood, copper and elastic filament, the package now also includes colour change and glow-in-the-dark filament samples.

All-inclusive starter kit
The RF 100 package comprises the assembled printer and everything else you need to get started right away. Operating the RF100v2 is pretty straightforward: either install the included firmware on a computer, or use the built-in LC display. Moreover, it enables printing workpieces stored on a PC or laptop as well as on SD card or USB flash memory. The package includes an illustrated one-page quick guide (in German) that tells you what to do to get your printer up and running.

Get inspired
The package includes a SD card containing more than 100 print-ready 3d designs. Create your own 3d workpieces using CAD software such as DesignCAD Print. Alternatively, use a 3D scanner to turn real objects into digitial ones (scanner and software not included). And there are plenty of online specialist communities that post zillions of clever, decorative and useful 3d designs on their websites, most of them being free downloads. Whether it's elaborated flower pots, kick-ass action figures or handy storage containers when it comes to 3d printing only the sky is the limit. Get ready to be wowed.

Easy to operate
A multifunction selector button and a clear and concise menu make operating the printer dead-easy. Moreover, the included Cura software package enables a straightforward slicing and printing of your workpieces, also featuring a range of extra options when it comes to controlling the printing process.

Robust and reliable
The RF100v2 frame is made of steel and aluminium providing increased levels of both rigidity and torsional stiffness. The use of plastic parts has been limited to a minimum, making the RF100 v2 one of the most durable printers of its kind. Moreover, the rigidness ensures consistently high printing quality. The RF100v2 features significantly improved cable tracks and wiring. Sustainability is another key aspect when it comes to the RF100v2 design. This is why the printer comes with biodegradabkle PLA filament and a range of spare parts, to increase durability and eco-friendliness.

You are in charge
The print chamber has been designed for object sizes of up to 120 x 120 x 120 mm and comes with white LED illumination. Means you can keep an eye on all aspects of the printing process. A magnetic lock keeps the glass hot bed in place. This means the bed can be detached after printing which makes retrieving the finished workpiece easy. A newly developed adhesive film coating makes sure the workpiece stays in place. This ensures top-quality printing. And the included set of tools helps detach workpieces from the bed after completion.

Easy-to-use software
The SD card contains more than 100 print-ready 3d designs. The included Cura software package makes printing your own designs straightforward.
The procedure is as easy as it gets. Start Cura, choose the design you want to print, and select the appropriate settings, such as print speed and print quality. You can also move, rotate or change the size of the workpiece. Then leave it to Cura to create the print-ready file format (.gcode). Save the file on a USB flash drive or a SD card if you don't want to use a PC to operate the printer. It's as easy as it gets.

Using different filaments keeps things interesting.
The material 3d printed workpieces are made of is supplied in the form of filaments. Filaments are basiclally consumables. When it comes to filaments, the RF100v2 gives you plenty of choice. Besides standard PLA, these include PLA compound (i.e. PLA mixed with another type of material that detemines the workpiece properties) filaments. For instance, the RF 100v2 processes PLA compound filaments that contain wood fibres, or aluminium, copper or brass particles. Means that using wood filament makes the workpiece look and even smell like it has been carved from a block of wood. Moreover, changing the print temperature renders the workpiece colour either lighter or darker which enables creating some pretty neat finishes such as annual growth rings. Also, PLA compounds include materials that glow in the dark, or change colour according to ambient temperature. Last but not least, you can use elastic filament (sample pack included.)
The RF100 operates on an open filament basis, allowing you to use 1.75 mm filaments from a wide range of suppliers. For top results we recommend using renkforce filaments. Besides a 250g Renkforce White PLA spool, the package comes with select 50g sample packs comprising both PLA Wood and Copper Compound, Elastic, Colour-change and Glow-in-the-Dark filament. And exciting new materials are being developed as we speak.

Start now
Use the RF100 to exploit the endless possibilities of 3D printing.

Features

  • Includes over 100 print-ready 3d designs.
  • Original renkforce PLA filament (white) included
  • Includes wood, copper, elastic, colour change and glow-in-the-dark filament sample packs
  • Wide range of accessories included

Included in delivery

  • Pre-assembled 3D printer
  • 1.75 mm PLA filament (white, 250g)
  • 1.75 mm copper filament (50g)
  • 1.75 mm wood filament (50g)
  • 1.75 mm glow-in-the-dark filament (50g)
  • 1.75 mm colour change filament (50g)
  • 1.75 mm Elastic filament (50g)
  • 8 GB SD card
  • Power cable (1.4 m)
  • Filament spool holder
  • Filament tube
  • USB cable (1.5 m)
  • Trowel
  • Tweezers
  • Side cutter
  • 2.0 mm hex key
  • 2.5 mm hex key
  • 2x screw
  • Glass hot bed with adhesive coating
  • Quick guide


Other customers also searched for:

Renkforce, RF100 v2, RF100 v2

Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty