Pcs
Trusted Shops customer Reviews
4.53/5.00

Shopping
cart ( 0 )

Product Range Image


Item no.: 1561695 - 62 
Part number: 1561695
EAN: 4016139199085
€ 125,00
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
up to 5 % / up to € 6,25
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 125,00* ---
5 122,50* 2% = 2,50
25 118,75* 5% = 6,25

Toolcraft Digital Soldering Station ST-80D 80W

Technical data

Display Digital
Height 187 mm
Weight 2030 g
Features + soldering tip
Max. temperature 450 °C
Max. power 80 W
Operating voltage 230 Vdc
Length 100 mm
Width 124 mm
Min. temperature 150 °C
Power supply (LOV) mains-powered
Category Soldering station

Highlights & details

  • Temperature range: 150 to 450°C
  • High-quality ceramic heating element
  • Compact design

Description


Microprocessor-controlled
This digital soldering station comes wih a built-in microcontroller, heats up quickly, allows and maintains temperature settings down to the degree.

LC display
A state-of-the-art b/w LC screen displays all relevant parameters including
actual and setpoint temparatures, a bar graph for heating power, and preset temperatures.

High-impedance equipotential bonding jack
Suitable for ESD workstations. Comes with a high-impedance 4mm equipotential bonding jack enabling a
safe assembly of sensitive electronic components.

Strand-cast aluminium housing
Features a robust aluminium casing especially designed for heavy duty use.
And thanks to the compact design it doesn't take up much space either.

Tip dry cleaning
The efficient yet gentle dry cleaning process
prevents large temperature drops and ensures that tips remain covered with thin layer of solder which helps increase the lifespan of the product.

Practical
Features 2 tip trays to keep your worktop neat and tidy.

Features

  • Microprocessor-controlled
  • LC display
  • Temperature range: 150 to 450°C
  • High-quality ceramic heating element
  • Industry-grade heavy duty metal casing
  • Compact design - doesn't take up much space
  • Iron tip dry cleaner
  • 2 tip trays
  • High-impedance 4mm equipotential bonding jack
  • Compact soldering iron

Included in delivery

  • Soldering iron holder incl.dry cleaner and sponge;iron;solder tip (pencil-shaped, 0.2 x 25 mm);user manual.


Here are other items made by TOOLCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty