Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )



Item no.: 512970 - 62 
Part number: 777-120-12-D-D
EAN: 4251409712018
€ 195,00
Quantity discount

incl. VAT, ex. delivery
Variants Unit
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
up to 2 % / up to € 3,90
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 195,00* ---
5 191,10* 2% = 3,90

e-ast HPL 1200-D-12 Inverter 1200 W 12 Vdc - 230 V AC, 5 Vdc

Technical data

Input current (max.) 128 A
Type HPL 1200-D-12
Nominal load efficiency 90 %
Input voltage 12Vdc (11-15V)
Output frequency 50 Hz
Peak output power 2400 W
Inputs Screw terminals
Remote control No
Input voltage 12 Vdc
Power 1200 W
Category Inverter
Output PG socket, USB
Outlets 2
Length 200 mm
Height 80 mm
Weight 3.4 kg
Width 330 mm
Signal output type Modified sine wave
Output voltage 230 V AC, 5 Vdc
Permanent current 116 A

Highlights & details

  • Produces near sine wave AC power to run regular mains appliances
  • 1200W continuous output, 2400W peak output
  • Protection against deep discharge, overvoltage, overload, short circuit and overheating

Description

The HPL 1200-D-12 inverter from e-ast's HighPower Line series of modified sine wave inverters produces a modified sine wave AC voltage that is suitable for powering regular 230V-240V mains appliances up to 1200W from a 12Vdc (11-15V) input, such as a solar battery. A connection cable for securely fitting to battery screw terminal is provided with the inverter. The HPL 1200-D-12 can achieve a 2400W peak output for 0.3-0.5 secs.

To avoid damaging batteries through deep discharge, the HPL 1200-D-12 inverter has a protective function that cuts its output when the input voltage drops below its lower voltage range.

Features

  • Red and green status LEDs
  • Deep discharge protection
  • Overvoltage cutout protection
  • Overload and short-circuit protection with automatic restart
  • Overheating protection.

Included in delivery

  • Modified sine wave inverter
  • Secure battery connection cable
  • User manual.


Here are other items made by E-AST. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty