Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 543228 - 62 
Part number: 710-10602
EAN: 4031026548586
€ 6,58 1 M = € 0,33
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 3 % / up to € 0,19
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 6,58* ---
5 6,14* 7% = 0,44
10 5,74* 13% = 0,84
50 7,19* -9% = -0,61
100 6,39* 3% = 0,19

Premium-PVC-insulation tape HelaTape Flex1000+

Technical data

Category Electrical tape
Features Self-adhesive, Elastic
Length 20 m
Width 19 mm
Breakout force 30 N/10 mm
Max. temperature +105 °C
Min. temperature -18 °C
Colour Black
Carrier material PVC
Series HelaTape Flex 1000+
Type HelaTape Flex 1000+
Content 1 Rolls
Discharge voltage 10 kV
Material thickness 0.18 mm

Highlights & details

  • All-weather, professional grade, self-adhesive vinyl tape
  • Excellent performance over wide range of temperatures
  • Primary insulation for splices up to 600 volts
  • Protective outer jacket over splices and all low temperature applications

Description

HelaTape Flex 1000+ is an all-weather, professional grade, self-adhesive vinyl tape providing excellent performance over a wide range of temperatures. It can be used as primary insulation for splices up to 600 volts and as a protective outer jacket over splices and all low temperature applications.

Features

  • Material: Polyvinylchloride, Colour: Black.


Here are other items made by HELLERMANNTYTON. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty