Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 543416 - 62 
Part number: 710-10802
EAN: 4031026548739
€ 26,67 1 M = € 0,89
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 10 % / up to € 2,68
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 26,67* ---
5 25,03* 6% = 1,64
10 28,49* -7% = -1,82
50 26,99* -1% = -0,32
100 23,99* 10% = 2,68

PVC insulation tape HelaTape Wrap 25

Technical data

Category Electrical tape
Features Self-adhesive, Elastic
Length 30 m
Width 50 mm
Breakout force 44 N/10 mm
Max. temperature +105 °C
Min. temperature -18 °C
Colour Black
Carrier material PVC
Series HelaTape Wrap 25
Type HelaTape Wrap 25
Content 1 Rolls
Discharge voltage 10 kV
Material thickness 0.25 mm

Highlights & details

  • Special adhesive
  • Excellent protection against corrosion
  • Complete environmental, mechanical and electrical protection
  • Resistant to UV, bacteria and fungus
  • Used for both overhead and direct burial applications

Description

This is a filmic PVC tape with a special adhesive. This tape offers an excellent protection against corrosion and gives complete environmental, mechanical and electrical protection for all types of pipe wrapping applications. It is also resistant to UV, bacteria and fungus. HelaTape Wrap can be used for both overhead and direct burial applications.

Features

  • Material: Polyvinylchloride, Colour: Black.


Here are other items made by HELLERMANNTYTON. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty