Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Extended to 17.12.2017. Only valid at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 560897 - 62 
Part number: BC-RT-TRX-CyG-3 / 99017
EAN: 4047976990177
€ 30,99
You save € 4,00
€ 26,99
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
N/A

MAX! MAX! Wireless thermostat head

Technical data

Category Wireless thermostat head
Series MAX!
Operation type electronical
Connections (home appliances) M30 x 1.5
Max. current consumption 100 mA
Switching cycle 24 h mode
No. of daily switching programs 13
Frequency 868 MHz
Hysteresis 0.5 °C
Max. range 100 m
Max. temperature setting 30 °C
Min. temperature setting 5 °C
Colour White
Width 65 mm
Height 70 mm
T 100 mm
Content 1 pc(s)

Highlights & details

  • User-friendly software included
  • Antifreeze function
  • User lock
  • Backlit display

Description

The MAX! Radiator Thermostat is a component of the MAX! System. It is responsible for regulating your radiators. All configuration settings are made via the user-friendly MAX! Software. Different settings can be made for individual rooms. Communication between MAX! Components is bi-directional. This ensures that the information sent reaches the recipient.
The MAX! Radiator Thermostat is used to regulate a standard radiator valve.

Features

  • Universal use, fits most popular manufacturers such as for valves Heimeier (M30 x 1.5), Oventrop Type A (M30 x 1.5) and type AV6 (M30 x 1.5), Comap D805 (M30 x 1.5 ), Danfoss RA, RAV and RAVL
  • Adapts through adaptive control and additional, optional valve limiting the radiator dimension, hydraulic balancing of the radiator is not necessary
  • Automatic temperature reduction bem ventilation and adjust the temperature when closing window contacts can be taught through
  • Automatic frost protection and temperature drop detection
  • Valve protection function
  • Changes to a device are inherited by all devices in the room
  • Boost button
  • Individual adjustment to the personal habits by 6 adjustable time programs (13 switching times for temperature change per day)
  • Large, backlit display
  • Keylock

Included in delivery

  • 3 Adapter for Danfoss valves (RA, RAV, RAVL)
  • Batteries
  • Manual


Here are other items made by MAX!. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty