- Product Type
- LED driver687LED transformer162End cap1LED control gear1
- Price
- Brand
- MEAN WELL650Dehner Elektronik49V-TAC42Self Electronics39TRU COMPONENTS27Tridonic14RECOM10Basetech4Deko Light4Paulmann3Barthelme2Megaman2Akyga1Nordlux1Sol Expert1YingJiao1
- Operating voltage
- 9 V DC112 V1012 V DC624 V624 V DC236 V DC148 V254 V1100 V AC2110 V1115 V AC526120 V AC8142 V DC1230 V AC648230 V8240 V AC40240 V29305 V AC1400 V AC7431 V DC1
- Output current (max.) - rounded
- 170 mA1250 mA1300 mA4330 mA1340 mA2350 mA30390 mA2400 mA1420 mA1450 mA2470 mA2500 mA23530 mA2540 mA2550 mA1600 mA3625 mA4630 mA1640 mA1670 mA3700 mA42750 mA3760 mA4800 mA5830 mA2833 mA1840 mA11850 mA1960 mA51 A171.05 A481.07 A21.1 A11.12 A101.15 A21.25 A211.3 A31.33 A11.34 A71.4 A261.43 A41.45 A11.46 A11.5 A81.6 A91.66 A21.67 A201.7 A41.75 A71.77 A11.8 A11.88 A51.95 A12 A232.08 A22.1 A222.15 A42.23 A12.3 A52.4 A32.45 A12.5 A332.6 A32.63 A12.65 A42.66 A12.67 A52.7 A22.78 A22.8 A52.9 A33 A163.1 A43.12 A13.13 A13.15 A33.2 A23.3 A33.33 A53.34 A33.4 A83.45 A13.5 A43.55 A13.57 A13.6 A13.71 A13.72 A13.75 A73.9 A14 A244.1 A54.15 A14.16 A64.17 A114.2 A64.33 A14.4 A44.45 A24.5 A24.76 A14.8 A35 A445.2 A35.25 A15.4 A15.5 A15.55 A35.71 A15.72 A15.83 A15.95 A16 A36.2 A16.25 A136.3 A56.5 A16.6 A16.66 A36.7 A67.5 A67.65 A17.8 A48 A78.25 A28.3 A118.33 A118.9 A49.3 A110 A1510.5 A210.7 A111 A211.2 A111.5 A112 A312.5 A1313 A413.3 A413.34 A114 A114.3 A115 A1016 A616.5 A316.6 A116.7 A119 A120 A220.83 A122 A525 A528 A130 A136 A140 A4
- Output voltage (min.)
- 2 V DC122 V22.0 V DC23 V DC23.0 V DC24 V15 V DC66 V DC106 V16.6 V DC47 V DC17.2 V DC98 V18 V DC18.25 V DC49 V DC289 V110.2 V DC110.8 V DC711 V DC611.2 V DC211.25 V DC112 V DC8912 V2312.0 V DC612 V AC112.5 V113 V DC213.2 V DC413.5 V DC114 V DC114.4 V DC1715 V DC2215 V416 V DC316.5 V DC416.8 V DC117 V DC418 V DC2618.9 V DC119.8 V DC420 V DC1420.4 V DC220.8 V DC121 V DC421.6 V DC1922 V DC1322.4 V DC223.1 V DC424 V DC6624 V2624.0 V DC625 V DC325.2 V DC1426 V DC126.4 V DC427 V DC2427 V228 V DC128.8 V DC1529 V DC129.7 V DC430 V DC1230 V130.0 V DC130.6 V DC131 V DC132.4 V DC1533.5 V DC133.6 V DC134 V DC534.3 V DC135 V DC236 V DC3336 V137.8 V DC239 V DC240 V DC140.8 V DC142 V DC1242.9 V DC143 V DC243.2 V DC244.8 V DC245 V DC245.9 V DC148 V DC2348 V149 V DC150 V DC553 V DC454 V DC1457 V DC257.2 V DC158 V DC260 V DC262 V DC164 V DC168 V DC169 V DC170 V DC471 V DC672 V DC374 V DC175 V DC276.2 V DC180 V185.7 V DC186 V DC190 V DC292 V DC192.8 V DC195 V DC1100 V DC1107 V DC5110 V DC1112 V DC1114.3 V DC1116 V DC1120 V DC2128 V DC1142 V DC1143 V DC1150 V DC2171 V DC1171.4 V DC1178 V DC2200 V DC2214 V DC1215 V DC2
- LED driver features
- Output voltage (max.)
- Max. power
- Type
- Frequently searched categories:
- News & Offers
LED Drivers
851 results

MEAN WELL LCM-60DA LED driver Constant current 60 W 0.5 - 1.4 A 2 - 90 V DC dimmable, PFC circuit, Surge protection 1 pc

MEAN WELL XLG-25-AB LED driver Constant power 25 W 250 mA - 1.05 A 22 - 54 V DC PFC circuit, adjustable, dimmable, 3-in-

Self Electronics SLT20-500IL-UN LED driver Constant current 20 W 150 - 500 mA 2.0 - 42.0 V DC Approved for use on furnit

MEAN WELL LCM-25 LED driver Constant current 25 W 0.35 - 1.05 A 6 - 54 V DC PFC circuit, Surge protection, dimmable 1 pc

MEAN WELL PCD-60-1400B LED driver Constant current 60 W 1.4 A 25 - 43 V DC dimmable, PFC circuit, Surge protection, Suit

Self Electronics SLT100-24VFG-UN LED driver Constant voltage 100 W 0 - 4.17 A 24.0 V DC Approved for use on furniture, n

MEAN WELL LPC-20-350 LED driver Constant current 16.8 W 0.35 A 9 - 48 V DC not dimmable, Surge protection 1 pc(s)

MEAN WELL LCM-25DA2 LED driver Constant current 25 W 0.7 A 6 - 36 V DALI 1 pc(s)

Self Electronics SLT6-350IL-4 LED driver Constant current 7.7 W 350 mA 3 - 22 V DC Suitable for flammable surfaces, PFC

MEAN WELL LCM-25DA LED driver Constant current 25 W 0.35 - 1.05 A 6 - 54 V DC dimmable, PFC circuit, Surge protection 1

MEAN WELL LCM-60 LED driver Constant current 60 W 0.5 - 4.4 A 2 - 90 V DC PFC circuit, Surge protection, dimmable 1 pc(s

Self Electronics SLT3-350ISC LED driver Constant current 3.2 W 350 mA 2 - 9 V DC Approved for use on furniture, not dimm

Self Electronics SLD15-300IL-ES LED driver Constant current 14.4 W 300 mA 24 - 48 V DC dimmable, Overvoltage, Surge prot

V-TAC VT-13120-S LED transformer Constant voltage 120 W 10 A 12 V DC not dimmable 1 pc(s)

Self Electronics SLT30-12VFG LED transformer Constant voltage 30 W 0 - 2.5 A 12 V DC not dimmable, Approved for use on f

MEAN WELL PWM-60-24DA2 LED driver 60 W 2.5 A 24 V DALI 1 pc(s)

MEAN WELL PWM-120-24 LED driver, LED transformer Constant voltage, Constant current 120 W 5 A 24 V DC dimmable, PFC circ

TRU COMPONENTS TC-YCL12-1201000(Round shape) LED transformer Constant voltage 12 W 1.0 A 12 V DC not dimmable, Suitable

MEAN WELL HLG-185H-42A LED driver, LED transformer Constant voltage, Constant current 184 W 4.4 A 42 V DC PFC circuit, S

Self Electronics SLT30-12VLG-ES LED driver Constant voltage 30 W 0 - 2.5 A 12.0 V DC Approved for use on furniture, not

Megaman Puck LED driver Constant current 21 W 350 mA 30 - 60 V dimmable 1 pc(s)

MEAN WELL HLG-240H-36A LED driver, LED transformer Constant voltage, Constant current 241 W 6.7 A 36 V DC PFC circuit, S

MEAN WELL HLG-185H-30A LED driver, LED transformer Constant voltage, Constant current 186 W 6.2 A 30 V DC PFC circuit, S

MEAN WELL PCD-60-1050B LED driver Constant current 60 W 1.05 A 34 - 57 V DC dimmable, PFC circuit, Surge protection, Sui

RECOM LED driver 4 W 0 - 170 mA 24 V DC adjustable 1 pc(s)

TRU COMPONENTS TC-YSL15F-2400625 LED transformer Constant voltage 15 W 0.625 A 24 V DC Approved for use on furniture, Ov

MEAN WELL ELG-300-24A LED driver Constant voltage, Constant current 300 W 12.5 A 14.4 - 24 V DC not dimmable, adjustable

MEAN WELL LCM-40DA2 LED driver 42 W 1.05 A 2 - 100 V 1 pc(s)

MEAN WELL APV-35-36 LED transformer Constant voltage 36 W 0 - 1.0 A 36 V DC not dimmable, Surge protection 1 pc(s)

MEAN WELL HLG-320H-24 LED driver, LED transformer Constant voltage, Constant current 320 W 13.3 A 24 V DC PFC circuit, S

MEAN WELL NPF-90D-24 LED driver, LED transformer Constant voltage, Constant current 90 W 3.75 A 14.4 - 24 V DC dimmable,

Self Electronics SLT80-700IL-EU LED driver Constant current 80 W 325 - 700 mA 60 - 246 V DC adjustable, Surge protection

MEAN WELL ELG-100-C1050B-3Y LED driver Constant current 99.75 W 1050 mA 48 - 95 V DC 3-in-1 dimmer, dimmable, Suitable f

Dehner Elektronik SPF 100-12VSP LED transformer, LED driver Constant voltage 100 W 8.3 A 12 V Approved for use on furnit

MEAN WELL LPC-20-700 LED driver Constant current 21 W 0.7 A 9 - 30 V DC not dimmable, Surge protection 1 pc(s)

Self Electronics SLT3-350IS-1 LED driver Constant current 3.15 W 350 mA 3.0 - 9.0 V DC Approved for use on furniture, no

MEAN WELL HLG-120H-12B LED driver, LED transformer Constant voltage, Constant current 120 W 10 A 6 - 12 V DC dimmable, P

MEAN WELL PLC-30-12 LED driver, LED transformer Constant voltage, Constant current 30 W 0 - 2.5 A 12 V DC not dimmable,

Dehner Elektronik SPF 60-24VSP LED transformer, LED driver Constant voltage 60 W 2.5 A 24 V Approved for use on furnitur

MEAN WELL PWM-60-24KN LED driver Constant voltage 60 W 2.50 A 24 V DC dimmable, Suitable for flammable surfaces, Approve

MEAN WELL LPC-35-700 LED driver Constant current 33.6 W 0.7 A 9 - 48 V DC not dimmable, Surge protection 1 pc(s)

MEAN WELL XLG-50-A LED driver Constant power 50 W 530 mA - 2.1 A 22 - 54 V DC PFC circuit, adjustable, not dimmable, Sui

MEAN WELL XLG-100-H-A LED driver Constant power 100 W 780 - 2780 mA 27 - 56 V DC PFC circuit, Outdoor, adjustable, Surge

MEAN WELL LED transformer Constant voltage 60 W 5 A DALI 1 pc(s)

Dehner Elektronik LED 24V200W-MM-EU LED transformer, LED driver Constant voltage 200 W 8.3 A 24 V DC Approved for use on

Dehner Elektronik SL 100-24VF-1 LED transformer, LED driver Constant voltage 100 W 4.17 A 24 V DC Surge protection, Over

MEAN WELL ELG-240-48DA-3Y LED transformer, LED driver Constant voltage, Constant current 240 W 5 A 24 - 48 V DC DALI, Su

MEAN WELL XLG-150-12-A LED driver Constant voltage, Constant current 150 W 6.25 - 12.5 A 12 V DC Approved for use on fur

MEAN WELL NPF-90D-48 LED driver, LED transformer Constant voltage, Constant current 90 W 1.88 A 28.8 - 48 V DC dimmable,

MEAN WELL XLN-25-24 LED driver Constant voltage 25.2 W 1.05 A 24 V Surge protection 1 pc(s)

MEAN WELL ELG-240-48AB-3Y LED driver Constant voltage 240 W 2.5 - 5 A 44.8 - 51.2 V DC 3-in-1 dimmer, Suitable for flamm

MEAN WELL LDC-80 LED driver Constant power 80 W 700 - 2100 mA 27 - 56 V DC not dimmable, PFC circuit, Approved for use o

MEAN WELL LPF-90D-24 LED driver, LED transformer Constant voltage, Constant current 90 W 3.75 A 14.4 - 24 V DC dimmable,

MEAN WELL HLN-80H-20A LED driver, LED transformer Constant voltage, Constant current 80 W 4 A 12 - 20 V DC dimmable, PFC

MEAN WELL HLG-120H-C700A LED driver, LED transformer Constant current 150 W 0.7 A 107 - 215 V DC PFC circuit, Surge prot

MEAN WELL HLG-150H-36A LED driver, LED transformer Constant voltage, Constant current 151 W 4.2 A 36 V DC PFC circuit, S

Dehner Elektronik LED 12V200W-MM-EU LED transformer, LED driver Constant voltage 200 W 15 A 12 V DC Approved for use on

MEAN WELL LED transformer Constant voltage 30 W 1.25 A not dimmable 1 pc(s)

MEAN WELL PWM-200-12DA2 LED transformer Constant current 180 W 15 A dimmable 1 pc(s)

MEAN WELL XLG-50-AB LED driver Constant power 50 W 530 mA - 2.1 A 22 - 54 V DC PFC circuit, adjustable, dimmable, 3-in-1

MEAN WELL HLG-80H-24B LED driver, LED transformer Constant voltage, Constant current 81.6 W 3.4 A 14.4 - 24 V DC dimmabl

MEAN WELL LCM-40 LED driver Constant current 42 W 0.35 - 1.05 A 2 - 80 V DC PFC circuit, Surge protection, dimmable 1 pc
MEAN WELL LDD-700L LED driver Constant current 36.4 W 0.7 A 2 - 32 V DC dimmable, Surge protection 1 pc(s)

MEAN WELL LPV-35-12 LED transformer Constant voltage 36 W 0 - 3 A 12 V DC not dimmable, Surge protection 1 pc(s)

Self Electronics SLT35-1000IB-UN LED driver Constant current 35 W 250 - 1000 mA 2 - 50 V DC not dimmable, Approved for u

MEAN WELL XLG-200-24-A LED driver Constant voltage, Constant current 199.2 W 4.15 - 8.3 A 24 V DC Approved for use on fu

MEAN WELL PWM-90-24DA2 LED driver Constant voltage 90 W 3.75 A 24 V dimmable 1 pc(s)

MEAN WELL ELG-240-24AB-3Y LED driver Constant voltage 240 W 5 - 10 A 22.4 - 25.6 V DC 3-in-1 dimmer, Suitable for flamma

MEAN WELL HLG-185H-24AB LED driver Constant voltage 187.2 W 3.9 - 7.8 A 22 - 27 V DC dimmable, 3-in-1 dimmer, adjustable

MEAN WELL ELG-75-48AB-3Y LED driver Constant voltage 76.8 W 800 mA - 1.6 A 43.2 - 52.8 V DC 3-in-1 dimmer, Suitable for

MEAN WELL HLG-40H-12AB LED driver Constant voltage 39.96 W 2 - 3.33 A 10.8 - 13.5 V DC dimmable, 3-in-1 dimmer, adjustab

Dehner Elektronik LED 24V200W-MM-EU LED transformer, LED driver Constant voltage 200 W 8.33 A 24 V DC Approved for use o

MEAN WELL HLG-80H-12 LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 12 V DC PFC circuit, Surge

MEAN WELL HLG-240H-20A LED driver, LED transformer Constant voltage, Constant current 240 W 12 A 20 V DC PFC circuit, Su

MEAN WELL HLG-320H-30A LED driver, LED transformer Constant voltage, Constant current 321 W 10.7 A 30 V DC PFC circuit,

MEAN WELL XLG-75-24-A LED driver Constant voltage, Constant current 74.4 W 1550 - 3100 mA 24 V DC PFC circuit, adjustabl

MEAN WELL PLM-25-1050 LED driver Constant current 25 W 1.05 A 14 - 24 V DC Approved for use on furniture, Surge protecti

MEAN WELL LED driver Constant current 300 mA 2 - 28 V DC dimmable 1 pc(s)

Self Electronics SLT150-24VLG-E LED driver Constant voltage 150 W 6.25 A 24 V DC Suitable for flammable surfaces, Approv

MEAN WELL ELG-200-54AB-3Y LED driver Constant voltage 200.88 W 1.86 - 3.72 A 50 - 57 V DC 3-in-1 dimmer, Suitable for fl

Self Electronics SLT3-700IS-1 LED driver Constant current 2.94 W 700 mA 2.0 - 4.2 V DC Approved for use on furniture, no

MEAN WELL PCD-40-1750B LED driver Constant current 40 W 1.75 A 13 - 23 V DC dimmable, PFC circuit, Surge protection, Sui

MEAN WELL PWM-90-36 LED transformer Constant voltage 90 W 0 - 2.5 A 36 V DC dimmable, PFC circuit, Surge protection 1 pc

Self Electronics SLT96-24VLC-UN LED driver Constant voltage 96 W 0 - 4 A 24.0 V DC Approved for use on furniture, not di

MEAN WELL ELG-100-C700DA-3Y LED driver Constant current 100.1 W 700 mA 71 - 143 V DC DALI, Suitable for flammable surfac

V-TAC VT-13036 LED transformer Constant voltage 36 W 3 A 12 V DC not dimmable 1 pc(s)

V-TAC VT-13036-S LED transformer Constant voltage 36 W 3 A 12 V DC not dimmable 1 pc(s)

V-TAC VT-24202-S LED transformer Constant voltage 200 W 8.25 A 24 V DC not dimmable 1 pc(s)

TRU COMPONENTS TC-YCL150-12016600 LED transformer IP67 Constant voltage 200 W 16.6 A 12 V DC 1 pc(s)
Guide
This text is machine translated.
Light-emitting diodes (LEDs) are an energy-efficient and resource-saving alternative to other light sources. You need a voltage supply that is free of fluctuations, otherwise it will flicker, causing the light source to be perceived as unpleasant.
LEDs has become the shooting star of lighting technology in recent years. It is inexpensive to purchase and operate, lasts significantly longer than conventional light sources, generates virtually no heat, is small, light and mechanically quite insensitive. Their popularity is due to special, newly developed materials. These led to blue and finally to white lights. However, LEDs are quite idiosyncratic in terms of their energy supply. Here you can find out why so-called LED drivers are recommended for operation, how they work and what you should look out for when buying and connecting them.
Light-emitting diodes (LEDs) are an energy-efficient and resource-saving alternative to other light sources. You need a voltage supply that is free of fluctuations, otherwise it will flicker, causing the light source to be perceived as unpleasant.
The diode is heated by current flow and is thus more conductive. Since diodes cannot limit the current independantly, the increased conductivity would cause more current to flow and further heat the diode. To control this circuit, drivers are connected upstream that limit current flow or provide constant voltage.
Each LED module used for lighting therefore requires a circuit in the form of an electronic device that is connected upstream of this module. In the area of LED technology such a ballast is called a driver or power supply, whereby drivers provide for a constant current (CC), power supplies for a constant voltage (CV).
- Temperature behavior
in order to guarantee a uniform operation of the driver, the maximum temperature specifications of the manufacturers must be observed. Temperatures sometimes determine the lifetime of the LED drivers. Air circulation can positively influence the temperature behavior of a driver and thus increase the service life. - Withstand voltage and EMC
IEC 61547 specifies the requirements for light bulbs in residential, commercial and small businesses. The standard specifies which immunity requirements must be met. In addition, the test voltage of the drivers is specified.
EMC describes the electromagnetic compatibility for external interference signals and the immunity to line current and line voltage irregularities. The EN 55015 standard, which lists limit values and measuring methods, serves as the basis for compatibility between electronic devices. - The service life and failure rate
before a driver is installed must be clarified, which components are connected with each other and how high the voltages of the LED modules used are. In practice, the components are ideally matched to each other so that the system does not suffer any damage from inferior components. Depending on the quality of the drivers, an operating time of ≥ 50,000 hours can be guaranteed. On average, the failure rate for such a high-quality driver is about 0.2 percent per 1,000 hours. Lower-value drivers have an increased failure rate with a lower total runtime.
4. Protection classes and test marks
for LED drivers are subject to various standards. A distinction is made between safety tests (EN 61347), EMC tests (EN 50015, EN 61547, EN 61000-3-2), performance tests (ED 62384) and energy consumption tests (EN 62442-3). The IP numbers indicate the degree of protection of the driver. Drivers verified with IP20 are suitable for installation of standard interior lights. Devices with IP65 are mostly used for outdoor lighting.
5. Protection class I and II
for devices of protection class I, all electrically conductive parts of the housing must be connected to the protective conductor system.
Devices of protection class II have a reinforced or double insulation between the mains circuit and the metal housing. When using cables with a protective earth conductor, it must not be connected to the housing.
Installation of LED drivers
basically exists two types of mounting. On the one hand, there is a fixed mounting in the lights or in the housing of the light module, on the other hand, the drivers can be installed independantly in an intermediate ceiling. For independant electrical equipment, stricter EMC testing guidelines apply.
LED drivers are offered as a constant current source or as electronic transformers with a constant voltage. Drivers with constant voltage operation are, in fact, power supplies, since the mains voltage is first converted into the desired voltage.
If LED modules are to be operated on a constant current or voltage source, pay attention to the thermal load. Suitable LED drivers prevent excessive thermal load.
Dimmable drivers
A dimmable driver in combination with light control systems has several advantages:
- Dimming can save costs and energy due to the reduced energy output.
- Less CO2 load is produced.
- They can realize different bright light scenarios.
Dimmable drivers can be operated via different control units. Analogueue or digital control is possible, whereby the digital control has become more established on the market.
Conclusion
A number of factors must be considered in advance to select the appropriate LED driver. First and foremost, it is important to observe the required voltages and power ratings. The LED driver should never be selected too small. If different size units do not result in a consistent choice, choose a driver that has 1/3 more performance than is actually needed. Another decision criterion is the actual power consumption (in Ampère) of the LEDs. Also take into account the installation situation. If an LED driver is to be installed on a wooden element, a look at the thermal parameters and the manufacturer's guidelines and measured values is required. Typically, LED drivers are connected in series and are a constant power source. In the manufacturer's specifications, distinguish between decreasing and decreasing performance.
Are there also drivers or transformers that can be used to dim LED modules?
In contrast to conventional incandescent or halogen lamps, the brightness of an LED lamp cannot be reduced so easily. For conventional light sources, a lower voltage is simply sufficient. LEDs, on the other hand, flicker or switch off completely when the voltage falls below a certain level.
Today, pulse width modulation (PWM) is usually used to dim LEDs. Corresponding electronic modules switch the supply voltage on and off at a high frequency that is imperceptible to the eye - depending on the desired brightness. The circuits can be found both within dimmable LED lamps or integrated into dimmable LED drivers. In the latter case, attention must be paid to the designation "dimmable".