
21 Piece(s)
Sales and shipping:
Number
Total (€ 40.33 / piece)
€ 58.82
-31 %
€
Technical specifications
- Dim
(W x H x D) 300 x 405 x 50 mm
- Range of uses
Universal
- Volume
4 l
- Material
Leather
- Factory colour
Black
- Inside width
280 mm
- Inside height
385 mm
- Internal depth
40 mm
- Height
405 mm
- Width
300 mm
- Depth
50 mm
- Weight
1.2 kg
- Keyboard layout
English, QWERTY
- Product type
Tool bag (unequipped)
Documents & Downloads
Datasheet
Datasheet 2102092 Parat BASIC Wallet Plus 5650040061 Universal Tool bag (unequipped) 1-piece (W x H x D) 300 x 405 x 50 mm
User & Safety Instructions
User & Safety Instructions 2102092 Parat BASIC Wallet Plus 5650040061 Universal Tool bag (unequipped) 1-piece (W x H x D) 300 x 405 x 50 mm
Description
The Council of Europe BASIC Wallet Plus convinces by its compact form and the still large space. With nearly 9 liters internal volume and a dead weight of approx. 1.2 kg you can the tool case leaves nothing to be desired. The all-round zipper makes it possible to close the folder and then to open easily and completely and thus direct access to the tools. Thereby, the COUNCIL OF EUROPE BASIC tool case not only on the two sides sufficient storage space for tools, but it also has a removable middle wall, which also have mounting options for tools. So this bag offers a total of 26 sewn pockets and 21 rubber straps around the various tools safe and easy to transport. The pleasantly compact form of the tool case provides for an easy transport. The outer skin made of synthetic leather makes the BASIC wallet plus robust and resistant for problem-free use in all areas. If the most important tools are to be carried easily and compact, this portfolio ideally suitable for this purpose.
This text is machine translated.
This text is machine translated.
Features
- Robust outer skin made from artificial leather
- Bag can be folded up with 26 push-in pockets
- 21 rubber straps for the admission of tool
- All-round zipper












