
Dyon Enter 22 Pro X2 LED TV 55 cm 22 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Full HD Black
Number
Highlights & Details
Dyon enter 22 Pro X2 full-HD LED TV
- Screen size diagonal: 55 cm (22 inch)
- Full HD (1920 x 1080 Pixel)
- Reception: DVB-S2, DVB-T2 (aerial), DVB-C (cable)
- Energy efficiency rating (calc): E (A - G)
- Recording function:
Technical specifications
- Features
CI+
Hotel mode
- Manufacturer
Dyon
- Reception
DVB-S2
DVB-T2 (aerial)
DVB-C (cable)
- Contrast ratio (dyn)
3000 : 1
- Brightness
180 cd/m²
- Wi-Fi
no
- No. of HDMI connections
2
- No. of USB ports
2 x
- Interfaces
HDMI™
USB A (USB 2.0)
AV (3.5mm)
Headphone jack (3.5 mm)
Toslink
CI+ slot
- Audio power (max.)
2 x 5 W
- Image format
16:9
- Display technology
LED
75 x 75 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
504 mm
- Height
340 mm
- Depth
156 mm
- Height (without base)
301 mm
- Device depth (without stand)
67 mm
- Weight
2 kg
- Weight, information
with base
- Power supply (details)
100V – 240V; 50/60 Hz
- Power supply (LOV)
mains-powered
E (A - G)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
55.9 cm
- Screen size diagonal (cm)
55 cm
- Screen size diagonal (inches)
22 inch
- Dim
(W x H x D) 504 x 340 x 156 mm
- Display size
- 23 inch
- Screen size diagonal (inches)
22 inch
- Viewing angle
178°
- Product type
LED TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986778 Dyon Enter 22 Pro X2 LED TV 55 cm 22 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Full HD Black
Description
This text is machine translated.
Features
- FULL-HD LED TV
- Display with 16.7 MIO. Colours
- Built-in HD triple tuner (S2/C/T2)
- CI+ interface (for Pay TV)
- Hotel mode
- Electronic programme guide (EPG)
- USB media player for playing multimedia files
Scope of delivery
- Remote control (batteries included)
- User manual.



